
LB11620GP-H | |
|---|---|
DigiKey Part Number | LB11620GP-H-ND |
Manufacturer | |
Manufacturer Product Number | LB11620GP-H |
Description | IC MTR DRVR 4.5-5.5V/8-17V 24VCT |
Customer Reference | |
Detailed Description | Motor Driver PWM 24-VCT (3.5x3.5) |
EDA/CAD Models | LB11620GP-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 5.5V, 8V ~ 17V | |
Voltage - Load | - | |
Operating Temperature | -30°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN | |
Supplier Device Package | 24-VCT (3.5x3.5) | |
Base Product Number |

