Rocker Switch DPDT 0.4VA (AC/DC) 28 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW22LHP

DigiKey Part Number
GW22LHP-ND
Manufacturer
Manufacturer Product Number
GW22LHP
Description
SWITCH ROCKER DPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 0.4VA (AC/DC) 28 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GW22LHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Paddle
Mfr
Color - Actuator/Cap
Gray
Series
Actuator Marking
No Marking
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Features
Sealed - Flux Protection
Mounting Type
Through Hole
Operating Temperature
-30°C ~ 85°C
Circuit
Approval Agency
CSA, UL
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
50,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Factory Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,39000 €4,39 €
103,79700 €37,97 €
253,58040 €89,51 €
503,42500 €171,25 €
1003,27590 €327,59 €
2503,08836 €772,09 €
5002,95344 €1.476,72 €
1.0002,82413 €2.824,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,39000 €
Unit Price with VAT:5,31190 €