Similar
Similar

KSC2881YTF | |
|---|---|
DigiKey Part Number | KSC2881YTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSC2881YTF |
Description | TRANS NPN 120V 0.8A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 800 mA 120MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC2881YTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR372P5T100Q | Rohm Semiconductor | 867 | 2SCR372P5T100QCT-ND | 0,92000 € | Similar |
| 2SCR372P5T100R | Rohm Semiconductor | 911 | 2SCR372P5T100RCT-ND | 0,92000 € | Similar |


