KSA992FBTA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.820
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.878.158
Unit Price: 0,06024 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.670.100
Unit Price: 0,06024 €
Datasheet
Bipolar (BJT) Transistor PNP 120 V 50 mA 100MHz 500 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA992FBTA

DigiKey Part Number
KSA992FBTACT-ND - Cut Tape (CT)
KSA992FBTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSA992FBTA
Description
TRANS PNP 120V 0.05A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 50 mA 100MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSA992FBTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
430 @ 1mA, 6V
Power - Max
500 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.221.698 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.221.698In Stock
Ships from Flip Electronics