Similar

KSA1281OTA | |
|---|---|
DigiKey Part Number | KSA1281OTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSA1281OTA |
Description | TRANS PNP 50V 2A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSA1281OTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 500mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Box (TB) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSA1281YTA | onsemi | 1.230 | KSA1281YTACT-ND | 0,61000 € | Similar |


