KA78M12RTM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.701
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 38.072
Unit Price: 0,43000 €
Datasheet

Similar


onsemi
In Stock: 8.110
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 7.076
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 2.758
Unit Price: 0,37000 €
Datasheet

Similar


onsemi
In Stock: 10.594
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Direct


STMicroelectronics
In Stock: 1.035
Unit Price: 0,54000 €
Datasheet

Direct


STMicroelectronics
In Stock: 53.660
Unit Price: 0,49000 €
Datasheet

Direct


STMicroelectronics
In Stock: 13.904
Unit Price: 0,46000 €
Datasheet

Direct


Texas Instruments
In Stock: 5.057
Unit Price: 0,81000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,31000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA78M12RTM

DigiKey Part Number
KA78M12RTMFS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA78M12RTM
Description
IC REG LINEAR 12V 500MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes