KA7809ERTM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 22.520
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 3.246
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.606
Unit Price: 0,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.544
Unit Price: 0,43000 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,57538 €

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,46998 €
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA7809ERTM

DigiKey Part Number
KA7809ERTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA7809ERTM
Description
IC REG LINEAR 9V 1A DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
71dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable