Similar
Similar

KA555I | |
|---|---|
DigiKey Part Number | KA555I-ND |
Manufacturer | |
Manufacturer Product Number | KA555I |
Description | IC OSC SINGLE TIMER 8-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | KA555I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | - | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 7.5 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |


