KA4558D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 12.943
Unit Price: 0,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.270
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.172
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.173
Unit Price: 6,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.571
Unit Price: 0,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 851
Unit Price: 2,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.483
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 998
Unit Price: 0,77000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA4558D

DigiKey Part Number
KA4558D-ND
Manufacturer
Manufacturer Product Number
KA4558D
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
KA4558D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.2V/µs
Current - Input Bias
30 nA
Voltage - Input Offset
2 mV
Current - Supply
3.5mA (x2 Channels)
Voltage - Supply Span (Min)
44 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes