KA3403 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.813
Unit Price: 0,89000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA3403

DigiKey Part Number
KA3403-ND
Manufacturer
Manufacturer Product Number
KA3403
Description
IC OPAMP GP 4 CIRCUIT 14MDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-MDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
9 kHz
-3db Bandwidth
1 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
1.5 mV
Current - Supply
2.3mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes