KA324A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 16.058
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 954
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 31
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.050
Unit Price: 2,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 368
Unit Price: 3,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.748
Unit Price: 2,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.225
Unit Price: 0,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.735
Unit Price: 0,46000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.356
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.918
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 39.940
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.337
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.615
Unit Price: 0,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 443
Unit Price: 16,61000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA324A

DigiKey Part Number
488-KA324A-ND
Manufacturer
Manufacturer Product Number
KA324A
Description
IC OPAMP GP 4 CIRCUIT 14MDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
KA324A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Current - Input Bias
40 nA
Voltage - Input Offset
1.5 mV
Current - Supply
1.5mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.304 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

5.304In Stock
Ships from Flip Electronics