
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Max) 26 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2.9 mV | Base Product Number |
Current - Supply 800µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904DR2G | onsemi | 59.585 | LM2904DR2GOSCT-ND | 0,18000 € | Direct |
| LM258DR2G | onsemi | 21.246 | LM258DR2GOSCT-ND | 0,23000 € | Similar |
| LM2904VDR2G | onsemi | 16.340 | LM2904VDR2GOSCT-ND | 0,23000 € | Similar |
| LM358DR2G | onsemi | 46.303 | LM358DR2GOSCT-ND | 0,20000 € | Similar |
| NCV2904DR2G | onsemi | 3.022 | NCV2904DR2GOSCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17280 € | 4,32 € |
| 100 | 0,14880 € | 14,88 € |
| 250 | 0,13740 € | 34,35 € |
| 500 | 0,13052 € | 65,26 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

