KA2904 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 67.125
Unit Price: 0,18000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 177.744
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.596
Unit Price: 1,20000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 25.089
Unit Price: 4,53544 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.294
Unit Price: 4,09651 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.322
Unit Price: 1,01551 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA2904

DigiKey Part Number
KA2904-ND
Manufacturer
Manufacturer Product Number
KA2904
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
KA2904 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Current - Input Bias
45 nA
Voltage - Input Offset
2.9 mV
Current - Supply
800µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.076 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

15.076In Stock
Ships from Flip Electronics