KA258AD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 21.312
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 67.146
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 16.965
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 763
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 8.598
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 2.070
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 15.456
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 89.651
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 3.323
Unit Price: 0,24000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,10436 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.939
Unit Price: 0,47000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.423
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.302
Unit Price: 0,24000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA258AD

DigiKey Part Number
KA258AD-ND
Manufacturer
Manufacturer Product Number
KA258AD
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
EDA/CAD Models
KA258AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
800µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes