
J309 | |
|---|---|
DigiKey Part Number | J309OS-ND |
Manufacturer | |
Manufacturer Product Number | J309 |
Description | RF MOSFET JFET 10V TO92 |
Customer Reference | |
Detailed Description | RF Mosfet 10 V 10 mA 100MHz 16dB TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | J309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | 100MHz | |
Gain | 16dB | |
Voltage - Test | 10 V | |
Current Rating (Amps) | 30mA | |
Noise Figure | - | |
Current - Test | 10 mA | |
Power - Output | - | |
Voltage - Rated | 25 V | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |


