
J110G | |
|---|---|
DigiKey Part Number | J110G-ND |
Manufacturer | |
Manufacturer Product Number | J110G |
Description | JFET N-CH 25V TO92 |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 310 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | J110G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 10 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 500 mV @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 18 Ohms | |
Power - Max | 310 mW | |
Operating Temperature | 135°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |


