


ISL9V5045S3ST | |
|---|---|
DigiKey Part Number | ISL9V5045S3STTR-ND - Tape & Reel (TR) ISL9V5045S3STCT-ND - Cut Tape (CT) ISL9V5045S3STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9V5045S3ST |
Description | IGBT 480V 51A TO-263 |
Customer Reference | |
Detailed Description | IGBT 480 V 51 A 300 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9V5045S3ST Models |
Category | Input Type Logic |
Manufacturer onsemi | Gate Charge 32 nC |
Series | Td (on/off) @ 25°C -/10.8µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 300V, 1kOhm, 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 480 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 51 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 1.6V @ 4V, 10A | Supplier Device Package TO-263 (D2PAK) |
Power - Max 300 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL9V5045S3ST-F085C | onsemi | 7.221 | 488-ISL9V5045S3ST-F085CCT-ND | 2,97000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,14800 € | 31,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,30760 € |


