IRLR130ATM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10.321
Unit Price: 1,46000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,27555 €
Datasheet

Similar


Diodes Incorporated
In Stock: 86.882
Unit Price: 0,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.871
Unit Price: 1,71000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.509
Unit Price: 1,76000 €
Datasheet
N-Channel 100 V 13A (Tc) 2.5W (Ta), 46W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 13A (Tc) 2.5W (Ta), 46W (Tc) Surface Mount TO-252AA
TO-252AA

IRLR130ATM

DigiKey Part Number
IRLR130ATM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRLR130ATM
Description
MOSFET N-CH 100V 13A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 13A (Tc) 2.5W (Ta), 46W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
120mOhm @ 6.5A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
755 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 46W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable