H11A5SR2VM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.835
Unit Price: 0,68000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,20250 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,23769 €
Datasheet
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11A5SR2VM

DigiKey Part Number
H11A5SR2VM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H11A5SR2VM
Description
OPTOISO 7.5KV TRANS W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
H11A5SR2VM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
7500Vpk
Current Transfer Ratio (Min)
30% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
2µs, 2µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.18V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable