HLMP1523 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 16.030
Unit Price: 0,36000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 13.240
Unit Price: 0,42000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.441
Unit Price: 0,42000 €
Datasheet

Similar


Kingbright
In Stock: 1.366
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 5.820
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,09688 €
Datasheet
Green LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP1523

DigiKey Part Number
HLMP1523-ND
Manufacturer
Manufacturer Product Number
HLMP1523
Description
LED GREEN DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
HLMP1523 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
562nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes