Image for HGT1N30N60A4D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGT1N30N60A4D

DigiKey Part Number
HGT1N30N60A4D-ND
Manufacturer
Manufacturer Product Number
HGT1N30N60A4D
Description
IGBT MOD 600V 96A 255W SOT-227B
Customer Reference
Detailed Description
IGBT Module Single 600 V 96 A 255 W Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
250 µA
Manufacturer
onsemi
Input
Standard
Packaging
Tube
NTC Thermistor
No
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
Single
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
600 V
Package / Case
SOT-227-4, miniBLOC
Current - Collector (Ic) (Max)
96 A
Supplier Device Package
SOT-227B
Power - Max
255 W
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable