


YB15SKW01-5C12-JC | |
|---|---|
DigiKey Part Number | YB15SKW01-5C12-JC-ND |
Manufacturer | |
Manufacturer Product Number | YB15SKW01-5C12-JC |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | YB15SKW01-5C12-JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Red Filter/Diffuser) | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,64000 € | 24,64 € |
| Unit Price without VAT: | 24,64000 € |
|---|---|
| Unit Price with VAT: | 29,81440 € |

