


HCPL2730SDM | |
|---|---|
DigiKey Part Number | 488-HCPL2730SDMTR-ND - Tape & Reel (TR) 488-HCPL2730SDMCT-ND - Cut Tape (CT) 488-HCPL2730SDMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL2730SDM |
Description | OPTOISOLTR 2.5KV 2CH DARL 8-SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 300% @ 1.6mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 1µs, 16µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38100 € | 13,81 € |
| 25 | 1,25960 € | 31,49 € |
| 100 | 1,12580 € | 112,58 € |
| 250 | 1,06216 € | 265,54 € |
| 500 | 1,02376 € | 511,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07973 € | 1.079,73 € |
| 2.000 | 1,03357 € | 2.067,14 € |
| 3.000 | 1,00993 € | 3.029,79 € |
| 5.000 | 0,98327 € | 4.916,35 € |
| 7.000 | 0,96742 € | 6.771,94 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,26270 € |

