
H11F3300 | |
|---|---|
DigiKey Part Number | H11F3300-ND |
Manufacturer | |
Manufacturer Product Number | H11F3300 |
Description | OPTOISO 5.3KV 1CH MOSFET 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator MOSFET Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11F3300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 25µs, 25µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | MOSFET | |
Voltage - Output (Max) | 15V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |


