H11F1W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.448
Unit Price: 1,28000 €
Datasheet
Optoisolator MOSFET Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11F1W

DigiKey Part Number
H11F1W-ND
Manufacturer
Manufacturer Product Number
H11F1W
Description
OPTOISO 5.3KV 1CH MOSFET 6-DIP
Customer Reference
Detailed Description
Optoisolator MOSFET Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
H11F1W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
25µs, 25µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
MOSFET
Voltage - Output (Max)
30V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes