
H11AA1TVM | |
|---|---|
DigiKey Part Number | H11AA1TVM-ND |
Manufacturer | |
Manufacturer Product Number | H11AA1TVM |
Description | OPTOISO 4.17KV TRANS W/BASE 6DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11AA1TVM Models |
Category | Current - Output / Channel 50mA |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.17V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 4170Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 20% @ 10mA | Package / Case 6-DIP (0.400", 10.16mm) |
Input Type AC, DC | Supplier Device Package 6-DIP |
Output Type Transistor with Base | Base Product Number |
Voltage - Output (Max) 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,54100 € | 5,41 € |
| 100 | 0,39840 € | 39,84 € |
| 500 | 0,33462 € | 167,31 € |
| 1.000 | 0,31372 € | 313,72 € |
| 2.000 | 0,29596 € | 591,92 € |
| 5.000 | 0,27657 € | 1.382,85 € |
| 10.000 | 0,26448 € | 2.644,80 € |
| 25.000 | 0,25131 € | 6.282,75 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |


