FDMS8570S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.015
Unit Price: 1,63000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.383
Unit Price: 1,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.132
Unit Price: 2,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.866
Unit Price: 2,26000 €
Datasheet
N-Channel 25 V 24A (Ta), 60A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 24A (Ta), 60A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS8570S

DigiKey Part Number
FDMS8570STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS8570S
Description
MOSFET N-CH 25V 24A/60A 8PQFN
Customer Reference
Detailed Description
N-Channel 25 V 24A (Ta), 60A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
425 nC @ 10 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2825 pF @ 13 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 48W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.8mOhm @ 24A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC025N03LSGATMA1Infineon Technologies2.015BSC025N03LSGATMA1CT-ND1,63000 €Similar
BSC032NE2LSATMA1Infineon Technologies1.383BSC032NE2LSATMA1CT-ND1,12000 €Similar
CSD16403Q5ATexas Instruments13.132296-24249-1-ND2,23000 €Similar
CSD16407Q5Texas Instruments2.866296-24252-1-ND2,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes