
FSA2275AUMX | |
|---|---|
DigiKey Part Number | FSA2275AUMXTR-ND - Tape & Reel (TR) FSA2275AUMXCT-ND - Cut Tape (CT) FSA2275AUMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA2275AUMX |
Description | DPDT HIFI AUDIO SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Audio Switch IC 1 Channel 12-UMLP (1.8x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | FSA2275AUMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 1Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 230MHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UMLP (1.8x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69500 € | 6,95 € |
| 25 | 0,62840 € | 15,71 € |
| 100 | 0,55490 € | 55,49 € |
| 250 | 0,51984 € | 129,96 € |
| 500 | 0,49868 € | 249,34 € |
| 1.000 | 0,48127 € | 481,27 € |
| 2.500 | 0,46289 € | 1.157,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45181 € | 2.259,05 € |
| 10.000 | 0,44270 € | 4.427,00 € |
| 15.000 | 0,43813 € | 6.571,95 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |







