
FT7521L6X | |
|---|---|
DigiKey Part Number | FT7521L6XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT7521L6X |
Description | IC SUPERVISOR 6MICROPAK |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector Channel 6-MicroPak |
EDA/CAD Models | FT7521L6X Models |
Category | Reset Active Low |
Manufacturer onsemi | Reset Timeout 320ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-UFDFN |
Type Reset Timer | Supplier Device Package 6-MicroPak |
Output Open Drain or Open Collector | Base Product Number |

