FT7511L6X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 7.126
Unit Price: 1,23000 €
Datasheet
Supervisor Open Drain or Open Collector Channel 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT7511L6X

DigiKey Part Number
FT7511L6XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT7511L6X
Description
IC SUPERVISOR 6MICROPAK
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector Channel 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
FT7511L6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Reset Timer
Voltage - Threshold
-
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
60ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 54.100 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

54.100In Stock
Ships from Rochester Electronics, LLC