
FSV10120V | |
|---|---|
DigiKey Part Number | FSV10120VTR-ND - Tape & Reel (TR) FSV10120VCT-ND - Cut Tape (CT) FSV10120VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV10120V |
Description | DIODE SCHOTTKY 120V 10A TO2773 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 10A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16.7 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 120 V | |
Capacitance @ Vr, F | 608pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,41500 € | 4,15 € |
| 100 | 0,40370 € | 40,37 € |
| 500 | 0,39370 € | 196,85 € |
| 2.000 | 0,37843 € | 756,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35443 € | 1.772,15 € |
| 10.000 | 0,34011 € | 3.401,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

