
AS11CB | |
|---|---|
DigiKey Part Number | 360-3872-ND |
Manufacturer | |
Manufacturer Product Number | AS11CB |
Description | SWITCH SLIDE SPST 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AS11CB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 3.80mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Switch Travel | 2.50mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Force | 260gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 4,14400 € | 41,44 € |
| 25 | 3,83880 € | 95,97 € |
| 100 | 3,42400 € | 342,40 € |
| 250 | 3,18664 € | 796,66 € |
| 500 | 3,02734 € | 1.513,67 € |
| 1.000 | 2,88523 € | 2.885,23 € |
| 2.500 | 2,72247 € | 6.806,18 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 6,01370 € |






