
FSQ0765RQLDTU | |
|---|---|
DigiKey Part Number | FSQ0765RQLDTU-ND |
Manufacturer | |
Manufacturer Product Number | FSQ0765RQLDTU |
Description | IC OFFLINE SW FLBACK TO220F-6L |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 48kHz ~ 67kHz TO-220F-6L (L-Forming) |
EDA/CAD Models | FSQ0765RQLDTU Models |
Category | Voltage - Start Up 12 V |
Manufacturer onsemi | Voltage - Supply (Vcc/Vdd) 8V ~ 20V |
Series | Frequency - Switching 48kHz ~ 67kHz |
Packaging Tube | Power (Watts) 90 W |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Output Isolation Isolated | Package / Case TO-220-6 Full Pack, Formed Leads |
Internal Switch(s) Yes | Supplier Device Package TO-220F-6L (L-Forming) |
Voltage - Breakdown 650V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |

