
FSQ0465RWDTU | |
|---|---|
DigiKey Part Number | FSQ0465RWDTU-ND |
Manufacturer | |
Manufacturer Product Number | FSQ0465RWDTU |
Description | IC OFFLINE SW FLYBACK TO220-6 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 48kHz ~ 67kHz TO-220-6 |
EDA/CAD Models | FSQ0465RWDTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 21V | |
Duty Cycle | - | |
Frequency - Switching | 48kHz ~ 67kHz | |
Power (Watts) | 60 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Sync | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Package / Case | - | |
Supplier Device Package | TO-220-6 | |
Mounting Type | Through Hole | |
Base Product Number |

