
FSES0765RGWDTU | |
|---|---|
DigiKey Part Number | FSES0765RGWDTU-ND |
Manufacturer | |
Manufacturer Product Number | FSES0765RGWDTU |
Description | IC OFFLINE SW FLYBACK TO220-6L |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 20kHz TO-220-6L (Forming) |
Datasheet | Datasheet |
EDA/CAD Models | FSES0765RGWDTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 20V | |
Duty Cycle | 55% | |
Frequency - Switching | 20kHz | |
Power (Watts) | 90 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Sync | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Package / Case | TO-220-6 Formed Leads | |
Supplier Device Package | TO-220-6L (Forming) | |
Mounting Type | Through Hole | |
Base Product Number |

