FSB50825A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.350
Unit Price: 5,31857 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 922
Unit Price: 5,31857 €
Datasheet
Power Driver Module MOSFET 3 Phase 250 V 3.6 A 23-PowerDIP Module (0.551", 14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module MOSFET 3 Phase 250 V 3.6 A 23-PowerDIP Module (0.551", 14.00mm)
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSB50825A

DigiKey Part Number
FSB50825A-ND
Manufacturer
Manufacturer Product Number
FSB50825A
Description
MOSFET IPM 250V 3.6A 23-PWRDIP
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 250 V 3.6 A 23-PowerDIP Module (0.551", 14.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
MOSFET
Configuration
3 Phase
Current
3.6 A
Voltage
250 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
23-PowerDIP Module (0.551", 14.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.350 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1.350In Stock
Ships from Rochester Electronics, LLC