


FSB50550BS | |
|---|---|
DigiKey Part Number | FSB50550BSTR-ND - Tape & Reel (TR) FSB50550BSCT-ND - Cut Tape (CT) FSB50550BSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSB50550BS |
Description | MOSFET IPM 500V 3A 23-PWRSMD MOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 500 V 3 A 23-PowerSMD Module, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 3 A | |
Voltage | 500 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerSMD Module, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 € | 7,71 € |
| 10 | 5,26400 € | 52,64 € |
| 100 | 3,94860 € | 394,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,22602 € | 1.451,71 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,32910 € |

