



NCP730ASN330T1G | |
|---|---|
DigiKey Part Number | 488-NCP730ASN330T1GTR-ND - Tape & Reel (TR) 488-NCP730ASN330T1GCT-ND - Cut Tape (CT) 488-NCP730ASN330T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP730ASN330T1G |
Description | IC REG LINEAR 3.3V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP730ASN330T1G Models |
Category | Current - Quiescent (Iq) 2.5 µA |
Mfr | Current - Supply (Max) 450 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 48dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 38V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.48V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,47000 € | 11,75 € |
| 100 | 0,41240 € | 41,24 € |
| 250 | 0,38504 € | 96,26 € |
| 500 | 0,36856 € | 184,28 € |
| 1.000 | 0,35539 € | 355,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32837 € | 985,11 € |
| 6.000 | 0,32040 € | 1.922,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |








