FSB50250AB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 180
Unit Price: 5,11196 €
Datasheet
Power Driver Module MOSFET 3 Phase 500 V 1.2 A 23-PowerDIP Module (0.644", 16.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB50250AB

DigiKey Part Number
FSB50250AB-ND
Manufacturer
Manufacturer Product Number
FSB50250AB
Description
MOSFET IPM 500V 1.2A 23-PWRDIP
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 1.2 A 23-PowerDIP Module (0.644", 16.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
MOSFET
Configuration
3 Phase
Current
1.2 A
Voltage
500 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
23-PowerDIP Module (0.644", 16.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.