
FSA881UMX | |
|---|---|
DigiKey Part Number | FSA881UMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA881UMX |
Description | IC BATT MFUNC 16UMLP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | FSA881UMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Multi-Function Controller | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Over Voltage | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UMLP (1.8x2.6) | |
Base Product Number |

