
FSA553UCX | |
|---|---|
DigiKey Part Number | FSA553UCXTR-ND - Tape & Reel (TR) FSA553UCXCT-ND - Cut Tape (CT) FSA553UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA553UCX |
Description | IC AUDIO SWITCH SPST DUAL WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 9-WLCSP (1.22x1.22) |
Datasheet | Datasheet |
Category | On-State Resistance (Max) 800mOhm |
Manufacturer onsemi | Voltage - Supply, Single (V+) 1.5V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 200MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 9-UFBGA, WLCSP |
Switch Circuit SPST | Supplier Device Package 9-WLCSP (1.22x1.22) |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,76120 € | 19,03 € |
| 100 | 0,67420 € | 67,42 € |
| 250 | 0,63272 € | 158,18 € |
| 500 | 0,60772 € | 303,86 € |
| 1.000 | 0,59842 € | 598,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54536 € | 1.636,08 € |
| 6.000 | 0,53328 € | 3.199,68 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |




