FSA2467UMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 28.199
Unit Price: 0,52000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,37838 €
Datasheet
2 Circuit IC Switch 2:2 400Ohm (Typ) 16-UMLP (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA2467UMX

DigiKey Part Number
FSA2467UMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA2467UMX
Description
IC SWITCH DPDT X 2 400OHM 16UMLP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:2 400Ohm (Typ) 16-UMLP (1.8x2.6)
EDA/CAD Models
FSA2467UMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
2:2
Number of Circuits
2
On-State Resistance (Max)
400Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
40mOhm (Min)
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
50ns, 32ns
-3db Bandwidth
85MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
32pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-75dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UMLP (1.8x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes