
FSA2367BQX | |
|---|---|
DigiKey Part Number | FSA2367BQXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA2367BQX |
Description | IC SWITCH AUD TRPL SPDT 14-DQFN |
Customer Reference | |
Detailed Description | Audio Switch IC 3 Channel 14-DQFN (3x2.5) |
Category | Voltage - Supply, Single (V+) 2.7V ~ 4.3V |
Manufacturer onsemi | -3db Bandwidth 150MHz |
Packaging Tape & Reel (TR) | Features Break-Before-Make |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 14-VFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 14-DQFN (3x2.5) |
Number of Channels 3 | Base Product Number |
On-State Resistance (Max) 2Ohm |

