FSA2257MUX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.829
Unit Price: 4,23000 €
Datasheet
2 Circuit IC Switch 2:1 1.5Ohm (Typ) 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA2257MUX

DigiKey Part Number
FSA2257MUXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA2257MUX
Description
IC SWITCH SPDT X 2 1.5OHM 10MSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 1.5Ohm (Typ) 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
FSA2257MUX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
1.5Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
700mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 15ns
-3db Bandwidth
200MHz
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
12pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-75dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable