
KB15NKW01 | |
|---|---|
DigiKey Part Number | KB15NKW01-ND |
Manufacturer | |
Manufacturer Product Number | KB15NKW01 |
Description | SWITCH PUSHBUTTON SPDT 1A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Tray | Actuator Marking No Marking |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 12.30mm Dia |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 1A (AC/DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YB15NKW01 | NKK Switches | 20 | YB15NKW01-ND | 14,47000 € | Similar |


