FQU2N60TU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.077
Unit Price: 1,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.708
Unit Price: 1,95000 €
Datasheet
N-Channel 600 V 2A (Tc) 2.5W (Ta), 45W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQU2N60TU

DigiKey Part Number
FQU2N60TU-ND
Manufacturer
Manufacturer Product Number
FQU2N60TU
Description
MOSFET N-CH 600V 2A IPAK
Customer Reference
Detailed Description
N-Channel 600 V 2A (Tc) 2.5W (Ta), 45W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 45W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
IPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.7Ohm @ 1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD2HNK60Z-1STMicroelectronics2.077497-12783-5-ND1,83000 €Similar
STU2N62K3STMicroelectronics4.708497-12360-ND1,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable