MFR Recommended

FQT4N25TF | |
|---|---|
DigiKey Part Number | FQT4N25TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQT4N25TF |
Description | MOSFET N-CH 250V 830MA SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel 250 V 830mA (Tc) 2.5W (Tc) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | FQT4N25TF Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.6 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package SOT-223-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.75Ohm @ 415mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDT4N50NZU | onsemi | 8.096 | 488-FDT4N50NZUCT-ND | 1,73000 € | MFR Recommended |


