Parametric Equivalent
Similar

FQPF9N90C | |
|---|---|
DigiKey Part Number | FQPF9N90C-ND |
Manufacturer | |
Manufacturer Product Number | FQPF9N90C |
Description | MOSFET N-CH 900V 8A TO220F |
Customer Reference | |
Detailed Description | N-Channel 900 V 8A (Tc) 68W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQPF9N90C Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2730 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQPF9N90CT | onsemi | 1.171 | FQPF9N90CT-ND | 4,36000 € | Parametric Equivalent |
| STP6NK90ZFP | STMicroelectronics | 377 | 497-12617-5-ND | 3,65000 € | Similar |



