Similar

FQPF9N50CT | |
|---|---|
DigiKey Part Number | FQPF9N50CT-ND |
Manufacturer | |
Manufacturer Product Number | FQPF9N50CT |
Description | MOSFET N-CH 500V 9A TO220F |
Customer Reference | |
Detailed Description | N-Channel 500 V 9A (Tc) 44W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQPF9N50CT Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1030 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 44W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 800mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT9N40 | Alpha & Omega Semiconductor Inc. | 0 | 785-1417-5-ND | 0,48427 € | Similar |
| AOT9N50 | Alpha & Omega Semiconductor Inc. | 13.793 | 785-1172-5-ND | 1,89000 € | Similar |
| STP8NM50N | STMicroelectronics | 796 | 497-10965-5-ND | 2,80000 € | Similar |
| STP9NK50ZFP | STMicroelectronics | 148 | 497-12057-5-ND | 2,55000 € | Similar |




