Similar
Similar

FQPF8N60CYDTU | |
|---|---|
DigiKey Part Number | FQPF8N60CYDTU-ND |
Manufacturer | |
Manufacturer Product Number | FQPF8N60CYDTU |
Description | MOSFET N-CH 600V 7.5A TO220F-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.5A (Tc) 48W (Tc) Through Hole TO-220F-3 (Y-Forming) |
Datasheet | Datasheet |
EDA/CAD Models | FQPF8N60CYDTU Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1255 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220F-3 (Y-Forming) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 3.75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6004ENX | Rohm Semiconductor | 87 | R6004ENX-ND | 2,01000 € | Similar |
| R6004KNX | Rohm Semiconductor | 18 | R6004KNX-ND | 2,41000 € | Similar |
| SPA06N80C3XKSA1 | Infineon Technologies | 7.627 | SPA06N80C3XKSA1-ND | 2,36000 € | Similar |
| STF5N62K3 | STMicroelectronics | 0 | 497-12583-5-ND | 1,04524 € | Similar |
| STF6N60M2 | STMicroelectronics | 1.694 | 497-13948-5-ND | 1,79000 € | Similar |





